
CMF551K0000BHEB70 | |
|---|---|
DigiKey Part Number  | 541-CMF551K0000BHEB70TR-ND - Tape & Reel (TR) 541-CMF551K0000BHEB70CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CMF551K0000BHEB70  | 
Description  | RES 1K OHM 1/2W 0.1% AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF551K0000BHEB70 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.090" Dia x 0.240" L (2.29mm x 6.10mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.56000 | $12.56 | 
| 10 | $8.26500 | $82.65 | 
| 25 | $7.09800 | $177.45 | 
| 50 | $6.36860 | $318.43 | 
| 100 | $5.74600 | $574.60 | 
| 250 | $5.06480 | $1,266.20 | 
| 500 | $4.63828 | $2,319.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $4.78994 | $4,789.94 | 
| 2,000 | $4.44916 | $8,898.32 | 
| 3,000 | $4.27413 | $12,822.39 | 
| 5,000 | $4.07617 | $20,380.85 | 
| 7,000 | $3.95818 | $27,707.26 | 
| 10,000 | $3.84295 | $38,429.50 | 
| 12,000 | $3.78767 | $45,452.04 | 

