
CMF551K0000BHEB | |
|---|---|
DigiKey Part Number  | 541-CMF551K0000BHEBCT-ND - Cut Tape (CT) 541-CMF551K0000BHEBTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | CMF551K0000BHEB  | 
Description  | RES 1.00K OHM 1/2W .1% AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF551K0000BHEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.090" Dia x 0.240" L (2.29mm x 6.10mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.91000 | $11.91 | 
| 10 | $7.82400 | $78.24 | 
| 25 | $6.71280 | $167.82 | 
| 50 | $6.01940 | $300.97 | 
| 100 | $5.42870 | $542.87 | 
| 250 | $4.78152 | $1,195.38 | 
| 500 | $4.37622 | $2,188.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $4.11254 | $4,112.54 | 
| 2,000 | $3.81410 | $7,628.20 | 
| 3,000 | $3.66083 | $10,982.49 | 
| 5,000 | $3.48745 | $17,437.25 | 
| 7,000 | $3.38417 | $23,689.19 | 
| 10,000 | $3.28324 | $32,832.40 | 
| 12,000 | $3.23485 | $38,818.20 | 
| 24,000 | $3.06872 | $73,649.28 | 
| 25,000 | $3.05976 | $76,494.00 | 

