
CMF551K0000BHEB | |
|---|---|
DigiKey Part Number | 541-CMF551K0000BHEBCT-ND - Cut Tape (CT) 541-CMF551K0000BHEBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CMF551K0000BHEB |
Description | RES 1.00K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0000BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.91000 | $11.91 |
| 10 | $7.82400 | $78.24 |
| 25 | $6.71280 | $167.82 |
| 50 | $6.01940 | $300.97 |
| 100 | $5.42870 | $542.87 |
| 250 | $4.78152 | $1,195.38 |
| 500 | $4.37622 | $2,188.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.11254 | $4,112.54 |
| 2,000 | $3.81410 | $7,628.20 |
| 3,000 | $3.66083 | $10,982.49 |
| 5,000 | $3.48745 | $17,437.25 |
| 7,000 | $3.38417 | $23,689.19 |
| 10,000 | $3.28324 | $32,832.40 |
| 12,000 | $3.23485 | $38,818.20 |
| 24,000 | $3.06872 | $73,649.28 |
| 25,000 | $3.05976 | $76,494.00 |

