CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K0000BEEB

DigiKey Part Number
CMF1.0KHBTR-ND - Tape & Reel (TR)
CMF1.0KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K0000BEEB
Description
RES 1.0K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K0000BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.09000$15.09
10$9.97000$99.70
25$8.57960$214.49
50$7.70980$385.49
100$6.96980$696.98
250$6.15836$1,539.59
500$5.65106$2,825.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.32424$5,324.24
2,000$4.95066$9,901.32
3,000$4.75877$14,276.31
5,000$4.54172$22,708.60
7,000$4.41242$30,886.94
10,000$4.28609$42,860.90
12,000$4.22549$50,705.88
Manufacturers Standard Package