
CMF55182R00DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF55182R00DHR6TR-ND - Tape & Reel (TR) 541-CMF55182R00DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55182R00DHR6 |
Description | RES 182 OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 182 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55182R00DHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.33000 | $8.33 |
| 10 | $5.42400 | $54.24 |
| 25 | $4.63680 | $115.92 |
| 50 | $4.14340 | $207.17 |
| 100 | $3.72260 | $372.26 |
| 250 | $3.26172 | $815.43 |
| 500 | $2.97302 | $1,486.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.27466 | $2,274.66 |
| 2,000 | $2.02346 | $4,046.92 |
| 3,000 | $1.91972 | $5,759.16 |

