CMF55150R00FKR639 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.64707
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.07729
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.29987
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.05847
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.89245
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.05847
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.38792
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.07729
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.31306
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.43470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.34819
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet
150 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55150R00FKR639

DigiKey Part Number
CMF55150R00FKR639-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55150R00FKR639
Description
RES 150 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55150R00FKR639 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55150R00BEBFVishay Dale0CMF55150R00BEBF-ND$27.29290Upgrade
CMF55150R00BEEAVishay Dale0CMF55150R00BEEA-ND$4.64707Upgrade
CMF55150R00BEEA70Vishay Dale0CMF55150R00BEEA70-ND$5.07729Upgrade
CMF55150R00BEEBVishay Dale0CMF55150R00BEEB-ND$7.29987Upgrade
CMF55150R00BEEB70Vishay Dale0CMF55150R00BEEB70-ND$8.05847Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.17079$7,170.79
Manufacturers Standard Package