Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55150R00FHBF | |
|---|---|
DigiKey Part Number | CMF55150R00FHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55150R00FHBF |
Description | RES 150 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55150R00FHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55150R00BEEA | Vishay Dale | 0 | CMF55150R00BEEA-ND | $18.27402 | Upgrade |
| CMF55150R00BEEA70 | Vishay Dale | 0 | CMF55150R00BEEA70-ND | $19.96578 | Upgrade |
| CMF55150R00BEEB | Vishay Dale | 0 | CMF55150R00BEEB-ND | $28.70581 | Upgrade |
| CMF55150R00BEEB70 | Vishay Dale | 0 | CMF55150R00BEEB70-ND | $31.68890 | Upgrade |
| CMF55150R00BER670 | Vishay Dale | 0 | CMF55150R00BER670-ND | $31.68890 | Upgrade |


