
CMF5514K000FHEB | |
|---|---|
DigiKey Part Number | CMF14.0KHFTR-ND - Tape & Reel (TR) CMF14.0KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5514K000FHEB |
Description | RES 14.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5514K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.24160 | $56.04 |
| 50 | $1.99160 | $99.58 |
| 100 | $1.77760 | $177.76 |
| 250 | $1.54328 | $385.82 |
| 500 | $1.39658 | $698.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29724 | $1,297.24 |
| 2,000 | $1.18916 | $2,378.32 |
| 3,000 | $1.13361 | $3,400.83 |
| 5,000 | $1.07074 | $5,353.70 |
| 7,000 | $1.03329 | $7,233.03 |
| 10,000 | $0.99670 | $9,967.00 |
| 12,000 | $0.97914 | $11,749.68 |
| 24,000 | $0.91890 | $22,053.60 |
| 25,000 | $0.91565 | $22,891.25 |

