CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55140K00FHEB

DigiKey Part Number
CMF140KHFTR-ND - Tape & Reel (TR)
CMF140KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55140K00FHEB
Description
RES 140K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55140K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.67900$36.79
25$3.13000$78.25
50$2.78680$139.34
100$2.49530$249.53
250$2.17560$543.90
500$1.97540$987.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.91021$1,910.21
2,000$1.75781$3,515.62
3,000$1.67953$5,038.59
5,000$1.59098$7,954.90
7,000$1.53819$10,767.33
10,000$1.48662$14,866.20
12,000$1.46190$17,542.80
24,000$1.37701$33,048.24
25,000$1.37243$34,310.75
Manufacturers Standard Package