CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5513K700FHEB

DigiKey Part Number
CMF13.7KHFTR-ND - Tape & Reel (TR)
CMF13.7KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5513K700FHEB
Description
RES 13.7K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5513K700FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,791
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.88000$5.88
10$3.78200$37.82
25$3.22520$80.63
50$2.87220$143.61
100$2.57240$257.24
250$2.24388$560.97
500$2.03816$1,019.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.90044$1,900.44
2,000$1.74882$3,497.64
3,000$1.67094$5,012.82
5,000$1.58284$7,914.20
7,000$1.53032$10,712.24
10,000$1.47901$14,790.10
12,000$1.45442$17,453.04
24,000$1.36996$32,879.04
25,000$1.36541$34,135.25
Manufacturers Standard Package