
CMF55137K00FHEB | |
|---|---|
DigiKey Part Number | CMF137KHFTR-ND - Tape & Reel (TR) CMF137KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55137K00FHEB |
Description | RES 137K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 137 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55137K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 10 | $3.37400 | $33.74 |
| 25 | $2.86880 | $71.72 |
| 50 | $2.55360 | $127.68 |
| 100 | $2.28410 | $228.41 |
| 250 | $1.98932 | $497.33 |
| 500 | $1.80470 | $902.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.90044 | $1,900.44 |
| 2,000 | $1.74882 | $3,497.64 |
| 3,000 | $1.67094 | $5,012.82 |
| 5,000 | $1.58284 | $7,914.20 |
| 7,000 | $1.53032 | $10,712.24 |
| 10,000 | $1.47901 | $14,790.10 |
| 12,000 | $1.45442 | $17,453.04 |
| 24,000 | $1.36996 | $32,879.04 |
| 25,000 | $1.36541 | $34,135.25 |

