
CMF55133K00FHEB | |
|---|---|
DigiKey Part Number  | CMF133KHFTR-ND - Tape & Reel (TR) CMF133KHFCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CMF55133K00FHEB  | 
Description  | RES 133K OHM 1/2W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 133 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF55133K00FHEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.090" Dia x 0.240" L (2.29mm x 6.10mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.87000 | $5.87 | 
| 10 | $3.77700 | $37.77 | 
| 25 | $3.21760 | $80.44 | 
| 50 | $2.86680 | $143.34 | 
| 100 | $2.56830 | $256.83 | 
| 250 | $2.24000 | $560.00 | 
| 500 | $2.03456 | $1,017.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.89710 | $1,897.10 | 
| 2,000 | $1.74572 | $3,491.44 | 
| 3,000 | $1.66798 | $5,003.94 | 
| 5,000 | $1.57999 | $7,899.95 | 
| 7,000 | $1.52757 | $10,692.99 | 
| 10,000 | $1.47636 | $14,763.60 | 
| 12,000 | $1.45180 | $17,421.60 | 
| 24,000 | $1.36750 | $32,820.00 | 
| 25,000 | $1.36294 | $34,073.50 | 

