
CMF5512R700FHEB | |
---|---|
DigiKey Part Number | CMF12.7HFTR-ND - Tape & Reel (TR) CMF12.7HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5512R700FHEB |
Description | RES 12.7 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5512R700FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.94000 | $29.40 |
25 | $2.49600 | $62.40 |
50 | $2.22020 | $111.01 |
100 | $1.98300 | $198.30 |
250 | $1.72432 | $431.08 |
500 | $1.56190 | $780.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.45244 | $1,452.44 |
2,000 | $1.33281 | $2,665.62 |
3,000 | $1.27136 | $3,814.08 |
5,000 | $1.20186 | $6,009.30 |
7,000 | $1.16043 | $8,123.01 |
10,000 | $1.11996 | $11,199.60 |
12,000 | $1.10054 | $13,206.48 |
24,000 | $1.03391 | $24,813.84 |
25,000 | $1.03032 | $25,758.00 |