
CMF5510K000FHEB | |
|---|---|
DigiKey Part Number | CMF10.0KHFTR-ND - Tape & Reel (TR) CMF10.0KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K000FHEB |
Description | RES 10.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510K000DHEK | Vishay Dale | 53 | CMF5510K000DHEK-ND | $13.57000 | Parametric Equivalent |
| CMF5510K000FEEB | Vishay Dale | 3,059 | CMF10.0KHPCT-ND | $10.44000 | Parametric Equivalent |
| CMF5510K000FHEA | Vishay Dale | 2,515 | 541-CMF5510K000FHEACT-ND | $4.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.19000 | $31.90 |
| 25 | $2.71640 | $67.91 |
| 50 | $2.41380 | $120.69 |
| 100 | $2.15810 | $215.81 |
| 250 | $1.87812 | $469.53 |
| 500 | $1.70234 | $851.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.55296 | $1,552.96 |
| 2,000 | $1.42606 | $2,852.12 |
| 3,000 | $1.36085 | $4,082.55 |
| 5,000 | $1.28708 | $6,435.40 |
| 7,000 | $1.24311 | $8,701.77 |
| 10,000 | $1.20016 | $12,001.60 |

