
CMF5510K000FHEA | |
|---|---|
DigiKey Part Number | 541-CMF5510K000FHEATR-ND - Tape & Reel (TR) 541-CMF5510K000FHEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K000FHEA |
Description | RES 10K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510K000DHEK | Vishay Dale | 53 | CMF5510K000DHEK-ND | $13.57000 | Parametric Equivalent |
| CMF5510K000FEEB | Vishay Dale | 3,059 | CMF10.0KHPCT-ND | $10.44000 | Parametric Equivalent |
| CMF5510K000FHEB | Vishay Dale | 4,138 | CMF10.0KHFCT-ND | $4.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.68000 | $26.80 |
| 25 | $2.27880 | $56.97 |
| 50 | $2.02240 | $101.12 |
| 100 | $1.80540 | $180.54 |
| 250 | $1.56736 | $391.84 |
| 500 | $1.41804 | $709.02 |
| 1,000 | $1.29127 | $1,291.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.32591 | $6,629.55 |
| 10,000 | $1.23674 | $12,367.40 |
| 15,000 | $1.19093 | $17,863.95 |
| 25,000 | $1.13913 | $28,478.25 |
| 35,000 | $1.10827 | $38,789.45 |
| 50,000 | $1.07812 | $53,906.00 |

