10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K000FHEA

DigiKey Part Number
541-CMF5510K000FHEATR-ND - Tape & Reel (TR)
541-CMF5510K000FHEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510K000FHEA
Description
RES 10K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510K000DHEKVishay Dale53CMF5510K000DHEK-ND$13.57000Parametric Equivalent
CMF5510K000FEEBVishay Dale3,059CMF10.0KHPCT-ND$10.44000Parametric Equivalent
CMF5510K000FHEBVishay Dale4,138CMF10.0KHFCT-ND$4.93000Parametric Equivalent
In-Stock: 2,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.68000$26.80
25$2.27880$56.97
50$2.02240$101.12
100$1.80540$180.54
250$1.56736$391.84
500$1.41804$709.02
1,000$1.29127$1,291.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.32591$6,629.55
10,000$1.23674$12,367.40
15,000$1.19093$17,863.95
25,000$1.13913$28,478.25
35,000$1.10827$38,789.45
50,000$1.07812$53,906.00
Manufacturers Standard Package