
CMF55105R00FHEB | |
|---|---|
DigiKey Part Number | CMF105HFTR-ND - Tape & Reel (TR) CMF105HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55105R00FHEB |
Description | RES 105 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55105R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.58600 | $25.86 |
| 25 | $2.19320 | $54.83 |
| 50 | $1.94660 | $97.33 |
| 100 | $1.73780 | $173.78 |
| 250 | $1.50836 | $377.09 |
| 500 | $1.36476 | $682.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26750 | $1,267.50 |
| 2,000 | $1.16161 | $2,323.22 |
| 3,000 | $1.10719 | $3,321.57 |
| 5,000 | $1.04563 | $5,228.15 |
| 7,000 | $1.00894 | $7,062.58 |
| 10,000 | $0.97309 | $9,730.90 |
| 12,000 | $0.95590 | $11,470.80 |
| 24,000 | $0.89689 | $21,525.36 |
| 25,000 | $0.89371 | $22,342.75 |

