
CMF55100K00FHEA | |
---|---|
DigiKey Part Number | 541-CMF55100K00FHEATR-ND - Tape & Reel (TR) 541-CMF55100K00FHEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100K00FHEA |
Description | RES 100K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100K00FHEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.62800 | $26.28 |
25 | $2.23000 | $55.75 |
50 | $1.98040 | $99.02 |
100 | $1.76780 | $176.78 |
250 | $1.53448 | $383.62 |
500 | $1.38848 | $694.24 |
1,000 | $1.26441 | $1,264.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.06419 | $5,320.95 |
10,000 | $0.99049 | $9,904.90 |
15,000 | $0.95263 | $14,289.45 |
25,000 | $0.90981 | $22,745.25 |
35,000 | $0.88429 | $30,950.15 |
50,000 | $0.85937 | $42,968.50 |
60,000 | $0.84742 | $50,845.20 |