
CMF509K3100FHEB | |
|---|---|
DigiKey Part Number | CMF9.31KQFTR-ND - Tape & Reel (TR) CMF9.31KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF509K3100FHEB |
Description | RES 9.31K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF509K3100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $4.54400 | $45.44 |
| 25 | $3.87360 | $96.84 |
| 50 | $3.45760 | $172.88 |
| 100 | $3.10100 | $310.10 |
| 250 | $2.71156 | $677.89 |
| 500 | $2.46762 | $1,233.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.41017 | $3,410.17 |
| 2,000 | $3.15677 | $6,313.54 |
| 3,000 | $3.02661 | $9,079.83 |
| 5,000 | $2.87938 | $14,396.90 |
| 7,000 | $2.79164 | $19,541.48 |
| 10,000 | $2.70594 | $27,059.40 |
| 12,000 | $2.66483 | $31,977.96 |
| 24,000 | $2.52376 | $60,570.24 |
| 25,000 | $2.51616 | $62,904.00 |

