
CMF50976R00FHEB | |
|---|---|
DigiKey Part Number | CMF976QFTR-ND - Tape & Reel (TR) CMF976QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50976R00FHEB |
Description | RES 976 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50976R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.97000 | $9.97 |
| 10 | $6.51100 | $65.11 |
| 25 | $5.57760 | $139.44 |
| 50 | $4.99280 | $249.64 |
| 100 | $4.49460 | $449.46 |
| 250 | $3.94856 | $987.14 |
| 500 | $3.60694 | $1,803.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.41456 | $3,414.56 |
| 2,000 | $3.16083 | $6,321.66 |
| 3,000 | $3.03051 | $9,091.53 |
| 5,000 | $2.88309 | $14,415.45 |
| 7,000 | $2.79523 | $19,566.61 |
| 10,000 | $2.70942 | $27,094.20 |
| 12,000 | $2.66826 | $32,019.12 |
| 24,000 | $2.52701 | $60,648.24 |
| 25,000 | $2.51940 | $62,985.00 |

