
CMF5090R900FHEB | |
---|---|
DigiKey Part Number | CMF90.9QFTR-ND - Tape & Reel (TR) CMF90.9QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5090R900FHEB |
Description | RES 90.9 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5090R900FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.54000 | $6.54 |
10 | $4.26400 | $42.64 |
25 | $3.63360 | $90.84 |
50 | $3.24140 | $162.07 |
100 | $2.90570 | $290.57 |
250 | $2.53860 | $634.65 |
500 | $2.30856 | $1,154.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.15539 | $2,155.39 |
2,000 | $1.98593 | $3,971.86 |
3,000 | $1.89891 | $5,696.73 |
5,000 | $1.80045 | $9,002.25 |
7,000 | $1.74177 | $12,192.39 |
10,000 | $1.68446 | $16,844.60 |
12,000 | $1.65697 | $19,883.64 |
24,000 | $1.56261 | $37,502.64 |
25,000 | $1.55752 | $38,938.00 |