CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF508K2500FHEB

DigiKey Part Number
CMF8.25KQFTR-ND - Tape & Reel (TR)
CMF8.25KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF508K2500FHEB
Description
RES 8.25K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF508K2500FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.93000$6.93
10$4.50300$45.03
25$3.84120$96.03
50$3.42820$171.41
100$3.07490$307.49
250$2.68808$672.02
500$2.44608$1,223.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.41017$3,410.17
2,000$3.15677$6,313.54
3,000$3.02661$9,079.83
5,000$2.87938$14,396.90
7,000$2.79164$19,541.48
10,000$2.70594$27,059.40
12,000$2.66483$31,977.96
24,000$2.52376$60,570.24
25,000$2.51616$62,904.00
Manufacturers Standard Package