
CMF508K0600FHEB | |
---|---|
DigiKey Part Number | CMF8.06KQFTR-ND - Tape & Reel (TR) CMF8.06KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF508K0600FHEB |
Description | RES 8.06K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF508K0600FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.55900 | $55.59 |
25 | $4.75240 | $118.81 |
50 | $4.24840 | $212.42 |
100 | $3.81890 | $381.89 |
250 | $3.34748 | $836.87 |
500 | $3.05268 | $1,526.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.85800 | $2,858.00 |
2,000 | $2.64074 | $5,281.48 |
3,000 | $2.52915 | $7,587.45 |
5,000 | $2.40293 | $12,014.65 |
7,000 | $2.32771 | $16,293.97 |
10,000 | $2.25422 | $22,542.20 |
12,000 | $2.21898 | $26,627.76 |
24,000 | $2.09802 | $50,352.48 |
25,000 | $2.09148 | $52,287.00 |