
CMF50715R00FHEB | |
|---|---|
DigiKey Part Number | CMF715QFTR-ND - Tape & Reel (TR) CMF715QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50715R00FHEB |
Description | RES 715 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50715R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.55900 | $65.59 |
| 25 | $5.61960 | $140.49 |
| 50 | $5.03060 | $251.53 |
| 100 | $4.52960 | $452.96 |
| 250 | $3.97972 | $994.93 |
| 500 | $3.63576 | $1,817.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.87145 | $3,871.45 |
| 2,000 | $3.58840 | $7,176.80 |
| 3,000 | $3.44300 | $10,329.00 |
| 5,000 | $3.27851 | $16,392.55 |
| 7,000 | $3.18050 | $22,263.50 |
| 10,000 | $3.08476 | $30,847.60 |
| 12,000 | $3.03884 | $36,466.08 |
| 24,000 | $2.88124 | $69,149.76 |
| 25,000 | $2.87275 | $71,818.75 |

