CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50698R00FHEB

DigiKey Part Number
CMF698QFTR-ND - Tape & Reel (TR)
CMF698QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50698R00FHEB
Description
RES 698 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
698 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50698R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,005
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.05000$10.05
10$6.56000$65.60
25$5.61720$140.43
50$5.02880$251.44
100$4.52730$452.73
250$3.97796$994.49
500$3.63406$1,817.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.40852$3,408.52
2,000$3.15520$6,310.40
3,000$3.02506$9,075.18
5,000$2.87786$14,389.30
7,000$2.79017$19,531.19
10,000$2.70448$27,044.80
12,000$2.66338$31,960.56
24,000$2.52235$60,536.40
25,000$2.51474$62,868.50
Manufacturers Standard Package