
CMF5066R500FHEB | |
---|---|
DigiKey Part Number | CMF66.5QFTR-ND - Tape & Reel (TR) CMF66.5QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5066R500FHEB |
Description | RES 66.5 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5066R500FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $6.03500 | $60.35 |
25 | $5.16320 | $129.08 |
50 | $4.61780 | $230.89 |
100 | $4.15480 | $415.48 |
250 | $3.64568 | $911.42 |
500 | $3.32742 | $1,663.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.11805 | $3,118.05 |
2,000 | $2.88354 | $5,767.08 |
3,000 | $2.76311 | $8,289.33 |
5,000 | $2.62686 | $13,134.30 |
7,000 | $2.54567 | $17,819.69 |
10,000 | $2.46635 | $24,663.50 |
12,000 | $2.42831 | $29,139.72 |
24,000 | $2.29778 | $55,146.72 |
25,000 | $2.29073 | $57,268.25 |