
CMF5066K500FHEB | |
---|---|
DigiKey Part Number | CMF66.5KQFTR-ND - Tape & Reel (TR) CMF66.5KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5066K500FHEB |
Description | RES 66.5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5066K500FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.40300 | $54.03 |
25 | $4.61800 | $115.45 |
50 | $4.12680 | $206.34 |
100 | $3.70810 | $370.81 |
250 | $3.24960 | $812.40 |
500 | $2.96236 | $1,481.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.77269 | $2,772.69 |
2,000 | $2.56114 | $5,122.28 |
3,000 | $2.45246 | $7,357.38 |
5,000 | $2.32953 | $11,647.65 |
7,000 | $2.25629 | $15,794.03 |
10,000 | $2.18472 | $21,847.20 |
12,000 | $2.15040 | $25,804.80 |
24,000 | $2.03261 | $48,782.64 |
25,000 | $2.02624 | $50,656.00 |