
CMF50619R00FHEB | |
---|---|
DigiKey Part Number | CMF619QFTR-ND - Tape & Reel (TR) CMF619QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50619R00FHEB |
Description | RES 619 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50619R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.30600 | $63.06 |
25 | $5.39640 | $134.91 |
50 | $4.82980 | $241.49 |
100 | $4.34610 | $434.61 |
250 | $3.81648 | $954.12 |
500 | $3.48474 | $1,742.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.26691 | $3,266.91 |
2,000 | $3.02264 | $6,045.28 |
3,000 | $2.89717 | $8,691.51 |
5,000 | $2.75525 | $13,776.25 |
7,000 | $2.67070 | $18,694.90 |
10,000 | $2.58807 | $25,880.70 |
12,000 | $2.54846 | $30,581.52 |
24,000 | $2.41248 | $57,899.52 |
25,000 | $2.40513 | $60,128.25 |