
CMF505K7600FHEB | |
|---|---|
DigiKey Part Number | CMF5.76KQFTR-ND - Tape & Reel (TR) CMF5.76KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF505K7600FHEB |
Description | RES 5.76K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF505K7600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $5.95600 | $59.56 |
| 25 | $5.09400 | $127.35 |
| 50 | $4.55580 | $227.79 |
| 100 | $4.09720 | $409.72 |
| 250 | $3.59528 | $898.82 |
| 500 | $3.28118 | $1,640.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.07445 | $3,074.45 |
| 2,000 | $2.84304 | $5,686.08 |
| 3,000 | $2.72418 | $8,172.54 |
| 5,000 | $2.58972 | $12,948.60 |
| 7,000 | $2.50958 | $17,567.06 |
| 10,000 | $2.43131 | $24,313.10 |
| 12,000 | $2.39377 | $28,725.24 |
| 24,000 | $2.26491 | $54,357.84 |
| 25,000 | $2.25797 | $56,449.25 |

