CMF5049K900FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $27.11860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.07047
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.32828
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.07047
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,392
Unit Price: $9.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.69552
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15010
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15010
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5049K900FHEA

DigiKey Part Number
CMF5049K900FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5049K900FHEA
Description
RES 49.9K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5049K900FHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.09350$10,467.50
Manufacturers Standard Package