
CMF50499R00FHEB | |
|---|---|
DigiKey Part Number | CMF499QFTR-ND - Tape & Reel (TR) CMF499QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50499R00FHEB |
Description | RES 499 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50499R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.31000 | $9.31 |
| 10 | $6.08600 | $60.86 |
| 25 | $5.20840 | $130.21 |
| 50 | $4.65960 | $232.98 |
| 100 | $4.19230 | $419.23 |
| 250 | $3.67964 | $919.91 |
| 500 | $3.35876 | $1,679.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.14792 | $3,147.92 |
| 2,000 | $2.91160 | $5,823.20 |
| 3,000 | $2.79023 | $8,370.69 |
| 5,000 | $2.65293 | $13,264.65 |
| 7,000 | $2.57112 | $17,997.84 |
| 10,000 | $2.49119 | $24,911.90 |
| 12,000 | $2.45286 | $29,434.32 |
| 24,000 | $2.32130 | $55,711.20 |
| 25,000 | $2.31419 | $57,854.75 |

