CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50464R00FHEB

DigiKey Part Number
CMF464QFTR-ND - Tape & Reel (TR)
CMF464QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50464R00FHEB
Description
RES 464 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
464 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50464R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,506
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.38000$8.38
10$5.43600$54.36
25$4.64760$116.19
50$4.15320$207.66
100$3.73270$373.27
250$3.27092$817.73
500$2.98208$1,491.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.79125$2,791.25
2,000$2.57850$5,157.00
3,000$2.46918$7,407.54
5,000$2.34554$11,727.70
7,000$2.27185$15,902.95
10,000$2.19987$21,998.70
12,000$2.16536$25,984.32
24,000$2.04686$49,124.64
25,000$2.04047$51,011.75
Manufacturers Standard Package