
CMF50402R00FHEB | |
---|---|
DigiKey Part Number | CMF402QFTR-ND - Tape & Reel (TR) CMF402QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50402R00FHEB |
Description | RES 402 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50402R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.72000 | $5.72 |
10 | $3.68400 | $36.84 |
25 | $3.13680 | $78.42 |
50 | $2.79380 | $139.69 |
100 | $2.50220 | $250.22 |
250 | $2.18176 | $545.44 |
500 | $1.98098 | $990.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.41456 | $3,414.56 |
2,000 | $3.16083 | $6,321.66 |
3,000 | $3.03051 | $9,091.53 |
5,000 | $2.88309 | $14,415.45 |
7,000 | $2.79523 | $19,566.61 |
10,000 | $2.70942 | $27,094.20 |
12,000 | $2.66826 | $32,019.12 |
24,000 | $2.52701 | $60,648.24 |
25,000 | $2.51940 | $62,985.00 |