CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF503K7400FHEB

DigiKey Part Number
CMF3.74KQFTR-ND - Tape & Reel (TR)
CMF3.74KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF503K7400FHEB
Description
RES 3.74K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF503K7400FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.38500$43.85
25$3.73760$93.44
50$3.33540$166.77
100$2.99040$299.04
250$2.61340$653.35
500$2.37724$1,188.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.43212$3,432.12
2,000$3.17708$6,354.16
3,000$3.04609$9,138.27
5,000$2.89791$14,489.55
7,000$2.80960$19,667.20
10,000$2.72335$27,233.50
12,000$2.68198$32,183.76
24,000$2.54000$60,960.00
25,000$2.53235$63,308.75
Manufacturers Standard Package