
CMF503K6500FHEB | |
---|---|
DigiKey Part Number | CMF3.65KQFTR-ND - Tape & Reel (TR) CMF3.65KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF503K6500FHEB |
Description | RES 3.65K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF503K6500FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.97000 | $9.97 |
10 | $6.52700 | $65.27 |
25 | $5.58760 | $139.69 |
50 | $5.00100 | $250.05 |
100 | $4.50280 | $450.28 |
250 | $3.95576 | $988.94 |
500 | $3.61348 | $1,806.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.38915 | $3,389.15 |
2,000 | $3.13706 | $6,274.12 |
3,000 | $3.00761 | $9,022.83 |
5,000 | $2.86114 | $14,305.70 |
7,000 | $2.77387 | $19,417.09 |
10,000 | $2.68861 | $26,886.10 |
12,000 | $2.64771 | $31,772.52 |
24,000 | $2.50739 | $60,177.36 |
25,000 | $2.49982 | $62,495.50 |