
CMF50332K00FHEB | |
---|---|
DigiKey Part Number | CMF332KQFTR-ND - Tape & Reel (TR) CMF332KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50332K00FHEB |
Description | RES 332K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50332K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.53000 | $14.53 |
10 | $9.60700 | $96.07 |
25 | $8.26680 | $206.67 |
50 | $7.42600 | $371.30 |
100 | $6.71090 | $671.09 |
250 | $5.92636 | $1,481.59 |
500 | $5.43552 | $2,717.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.18533 | $5,185.33 |
2,000 | $4.81990 | $9,639.80 |
3,000 | $4.63221 | $13,896.63 |
5,000 | $4.41992 | $22,099.60 |
7,000 | $4.29341 | $30,053.87 |
10,000 | $4.16984 | $41,698.40 |
12,000 | $4.11060 | $49,327.20 |