
CMF502K2100FHEB | |
|---|---|
DigiKey Part Number | CMF2.21KQFTR-ND - Tape & Reel (TR) CMF2.21KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K2100FHEB |
Description | RES 2.21K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K2100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $4.56900 | $45.69 |
| 25 | $3.89960 | $97.49 |
| 50 | $3.48040 | $174.02 |
| 100 | $3.12310 | $312.31 |
| 250 | $2.73048 | $682.62 |
| 500 | $2.48508 | $1,242.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.32191 | $2,321.91 |
| 2,000 | $2.14104 | $4,282.08 |
| 3,000 | $2.04811 | $6,144.33 |
| 5,000 | $1.94300 | $9,715.00 |
| 7,000 | $1.88037 | $13,162.59 |
| 10,000 | $1.81917 | $18,191.70 |
| 12,000 | $1.78983 | $21,477.96 |
| 24,000 | $1.68912 | $40,538.88 |
| 25,000 | $1.68368 | $42,092.00 |

