
| CMF5029K400FHEB | |
|---|---|
| DigiKey Part Number | CMF29.4KQFTR-ND - Tape & Reel (TR) CMF29.4KQFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF5029K400FHEB | 
| Description | RES 29.4K OHM 1/4W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 29.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF5029K400FHEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.95000 | $9.95 | 
| 10 | $6.50200 | $65.02 | 
| 25 | $5.57400 | $139.35 | 
| 50 | $4.98820 | $249.41 | 
| 100 | $4.49040 | $449.04 | 
| 250 | $3.94480 | $986.20 | 
| 500 | $3.60328 | $1,801.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.37950 | $3,379.50 | 
| 2,000 | $3.12809 | $6,256.18 | 
| 3,000 | $2.99896 | $8,996.88 | 
| 5,000 | $2.85290 | $14,264.50 | 
| 7,000 | $2.76586 | $19,361.02 | 
| 10,000 | $2.68082 | $26,808.20 | 
| 12,000 | $2.64005 | $31,680.60 | 
| 24,000 | $2.50009 | $60,002.16 | 
| 25,000 | $2.49253 | $62,313.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China