
CMF50301K00FHEB | |
---|---|
DigiKey Part Number | CMF301KQFTR-ND - Tape & Reel (TR) CMF301KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50301K00FHEB |
Description | RES 301K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50301K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $9.67200 | $96.72 |
25 | $8.32240 | $208.06 |
50 | $7.47620 | $373.81 |
100 | $6.75660 | $675.66 |
250 | $5.96760 | $1,491.90 |
500 | $5.47422 | $2,737.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.15881 | $5,158.81 |
2,000 | $4.79525 | $9,590.50 |
3,000 | $4.60851 | $13,825.53 |
5,000 | $4.39731 | $21,986.55 |
7,000 | $4.27145 | $29,900.15 |
10,000 | $4.14851 | $41,485.10 |
12,000 | $4.08957 | $49,074.84 |