
CMF50243R00FHEB | |
---|---|
DigiKey Part Number | CMF243QFTR-ND - Tape & Reel (TR) CMF243QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50243R00FHEB |
Description | RES 243 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50243R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $6.31400 | $63.14 |
25 | $5.40960 | $135.24 |
50 | $4.83960 | $241.98 |
100 | $4.35590 | $435.59 |
250 | $3.82468 | $956.17 |
500 | $3.49246 | $1,746.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.27422 | $3,274.22 |
2,000 | $3.02953 | $6,059.06 |
3,000 | $2.90382 | $8,711.46 |
5,000 | $2.76162 | $13,808.10 |
7,000 | $2.67688 | $18,738.16 |
10,000 | $2.59410 | $25,941.00 |
12,000 | $2.55441 | $30,652.92 |
24,000 | $2.41816 | $58,035.84 |
25,000 | $2.41081 | $60,270.25 |