
CMF50232R00FHEB | |
---|---|
DigiKey Part Number | CMF232QFTR-ND - Tape & Reel (TR) CMF232QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50232R00FHEB |
Description | RES 232 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50232R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.54100 | $45.41 |
25 | $3.87560 | $96.89 |
50 | $3.45840 | $172.92 |
100 | $3.10290 | $310.29 |
250 | $2.71260 | $678.15 |
500 | $2.46840 | $1,234.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.30606 | $2,306.06 |
2,000 | $2.12616 | $4,252.32 |
3,000 | $2.03376 | $6,101.28 |
5,000 | $1.92919 | $9,645.95 |
7,000 | $1.86688 | $13,068.16 |
10,000 | $1.80601 | $18,060.10 |
12,000 | $1.77681 | $21,321.72 |
24,000 | $1.67662 | $40,238.88 |
25,000 | $1.67121 | $41,780.25 |