CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5020R000FHEB

DigiKey Part Number
CMF20.0QFTR-ND - Tape & Reel (TR)
CMF20.0QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5020R000FHEB
Description
RES 20.0 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5020R000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,158
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.54000$8.54
10$5.55900$55.59
25$4.75600$118.90
50$4.25000$212.50
100$3.81980$381.98
250$3.34876$837.19
500$3.05368$1,526.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.85907$2,859.07
2,000$2.64173$5,283.46
3,000$2.53008$7,590.24
5,000$2.40382$12,019.10
7,000$2.32858$16,300.06
10,000$2.25506$22,550.60
12,000$2.21980$26,637.60
24,000$2.09880$50,371.20
25,000$2.09227$52,306.75
Manufacturers Standard Package