
CMF5020R000BEEB | |
---|---|
DigiKey Part Number | CMF20QBTR-ND - Tape & Reel (TR) CMF20QBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5020R000BEEB |
Description | RES 20 OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5020R000BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.02000 | $21.02 |
10 | $14.00000 | $140.00 |
25 | $12.09320 | $302.33 |
50 | $10.90260 | $545.13 |
100 | $9.88930 | $988.93 |
250 | $8.77856 | $2,194.64 |
500 | $8.08390 | $4,041.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.64346 | $7,643.46 |
2,000 | $7.13199 | $14,263.98 |
3,000 | $6.86938 | $20,608.14 |
5,000 | $6.57230 | $32,861.50 |
7,000 | $6.39530 | $44,767.10 |
10,000 | $6.22239 | $62,223.90 |
12,000 | $6.13948 | $73,673.76 |