CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K3000FHEB

DigiKey Part Number
CMF1.30KQFTR-ND - Tape & Reel (TR)
CMF1.30KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF501K3000FHEB
Description
RES 1.30K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K3000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.05000$10.05
10$6.56800$65.68
25$5.62680$140.67
50$5.03700$251.85
100$4.53540$453.54
250$3.98484$996.21
500$3.64044$1,820.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.41456$3,414.56
2,000$3.16083$6,321.66
3,000$3.03051$9,091.53
5,000$2.88309$14,415.45
7,000$2.79523$19,566.61
10,000$2.70942$27,094.20
12,000$2.66826$32,019.12
24,000$2.52701$60,648.24
25,000$2.51940$62,985.00
Manufacturers Standard Package