
CMF501K0000FHEB | |
|---|---|
DigiKey Part Number | CMF1.00KQFTR-ND - Tape & Reel (TR) CMF1.00KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K0000FHEB |
Description | RES 1.00K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K0000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $5.49100 | $54.91 |
| 25 | $4.69280 | $117.32 |
| 50 | $4.19520 | $209.76 |
| 100 | $3.77000 | $377.00 |
| 250 | $3.30484 | $826.21 |
| 500 | $3.01326 | $1,506.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.82105 | $2,821.05 |
| 2,000 | $2.60644 | $5,212.88 |
| 3,000 | $2.49617 | $7,488.51 |
| 5,000 | $2.37148 | $11,857.40 |
| 7,000 | $2.29715 | $16,080.05 |
| 10,000 | $2.22457 | $22,245.70 |
| 12,000 | $2.18974 | $26,276.88 |
| 24,000 | $2.07025 | $49,686.00 |
| 25,000 | $2.06381 | $51,595.25 |

