CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K0000FHEA

DigiKey Part Number
541-CMF501K0000FHEATR-ND - Tape & Reel (TR)
541-CMF501K0000FHEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF501K0000FHEA
Description
RES 1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K0000FHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,249
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.38000$8.38
10$5.45200$54.52
25$4.66040$116.51
50$4.16620$208.31
100$3.74420$374.42
250$3.28112$820.28
500$2.99144$1,495.72
1,000$2.74518$2,745.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.40293$12,014.65
10,000$2.25422$22,542.20
15,000$2.17786$32,667.90
25,000$2.09148$52,287.00
35,000$2.04003$71,401.05
Manufacturers Standard Package