
CMF501K0000BEEB | |
|---|---|
DigiKey Part Number  | CMF1.0KQBTR-ND - Tape & Reel (TR) CMF1.0KQBCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CMF501K0000BEEB  | 
Description  | RES 1.0K OHM 1/4W 0.1% AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF501K0000BEEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.065" Dia x 0.150" L (1.65mm x 3.81mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $22.19000 | $22.19 | 
| 10 | $14.78300 | $147.83 | 
| 25 | $12.78280 | $319.57 | 
| 50 | $11.52960 | $576.48 | 
| 100 | $10.46410 | $1,046.41 | 
| 250 | $9.29676 | $2,324.19 | 
| 500 | $8.56658 | $4,283.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $8.10506 | $8,105.06 | 
| 2,000 | $7.56754 | $15,135.08 | 
| 3,000 | $7.29147 | $21,874.41 | 
| 5,000 | $6.97925 | $34,896.25 | 
| 7,000 | $6.79326 | $47,552.82 | 
| 10,000 | $6.61151 | $66,115.10 | 
| 12,000 | $6.52437 | $78,292.44 | 

