
CMF50182R00FHEB | |
|---|---|
DigiKey Part Number | CMF182QFTR-ND - Tape & Reel (TR) CMF182QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50182R00FHEB |
Description | RES 182 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50182R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $6.05400 | $60.54 |
| 25 | $5.18240 | $129.56 |
| 50 | $4.63400 | $231.70 |
| 100 | $4.16980 | $416.98 |
| 250 | $3.65956 | $914.89 |
| 500 | $3.34026 | $1,670.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.13042 | $3,130.42 |
| 2,000 | $2.89529 | $5,790.58 |
| 3,000 | $2.77454 | $8,323.62 |
| 5,000 | $2.63794 | $13,189.70 |
| 7,000 | $2.55652 | $17,895.64 |
| 10,000 | $2.47701 | $24,770.10 |
| 12,000 | $2.43886 | $29,266.32 |
| 24,000 | $2.30797 | $55,391.28 |
| 25,000 | $2.30092 | $57,523.00 |

