CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50182R00FHEB

DigiKey Part Number
CMF182QFTR-ND - Tape & Reel (TR)
CMF182QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50182R00FHEB
Description
RES 182 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50182R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,391
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.30000$9.30
10$6.05400$60.54
25$5.18240$129.56
50$4.63400$231.70
100$4.16980$416.98
250$3.65956$914.89
500$3.34026$1,670.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.13042$3,130.42
2,000$2.89529$5,790.58
3,000$2.77454$8,323.62
5,000$2.63794$13,189.70
7,000$2.55652$17,895.64
10,000$2.47701$24,770.10
12,000$2.43886$29,266.32
24,000$2.30797$55,391.28
25,000$2.30092$57,523.00
Manufacturers Standard Package