Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

CMF5015K000FKEB | |
|---|---|
DigiKey Part Number | CMF5015K000FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5015K000FKEB |
Description | RES 15K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5015K000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5015K000BEEB | Vishay Dale | 0 | CMF5015K000BEEB-ND | $13.09521 | Upgrade |
| CMF5015K000BEEK | Vishay Dale | 0 | CMF5015K000BEEK-ND | $31.93310 | Upgrade |
| CMF5015K000BHEK | Vishay Dale | 0 | CMF5015K000BHEK-ND | $29.91150 | Upgrade |
| CMF5015K000FHEB | Vishay Dale | 4,894 | CMF15.0KQFCT-ND | $10.28000 | Parametric Equivalent |
| CMF5015K000FHEK | Vishay Dale | 0 | CMF5015K000FHEK-ND | $24.53870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.88893 | $3,888.93 |





